


C1DXS-1636M | |
|---|---|
DigiKey Part Number | C1DXS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C1DXS-1636M |
Description | IDC CABLE - CKR16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,13000 Kč | 195,13 Kč |
| 10 | 149,62300 Kč | 1 496,23 Kč |
| 25 | 135,09880 Kč | 3 377,47 Kč |
| 50 | 125,26860 Kč | 6 263,43 Kč |
| 100 | 116,34760 Kč | 11 634,76 Kč |
| 250 | 105,81836 Kč | 26 454,59 Kč |
| 500 | 98,72030 Kč | 49 360,15 Kč |
| 1 000 | 92,29625 Kč | 92 296,25 Kč |
| Unit Price without VAT: | 195,13000 Kč |
|---|---|
| Unit Price with VAT: | 236,10730 Kč |


