


C1DXS-1636G | |
|---|---|
DigiKey Part Number | C1DXS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C1DXS-1636G |
Description | IDC CABLE - CKR16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,56000 Kč | 171,56 Kč |
| 10 | 131,49900 Kč | 1 314,99 Kč |
| 25 | 118,68840 Kč | 2 967,21 Kč |
| 50 | 110,02420 Kč | 5 501,21 Kč |
| 100 | 102,15570 Kč | 10 215,57 Kč |
| 250 | 92,86756 Kč | 23 216,89 Kč |
| 500 | 86,60434 Kč | 43 302,17 Kč |
| 1 000 | 80,93599 Kč | 80 935,99 Kč |
| 2 500 | 74,83140 Kč | 187 078,50 Kč |
| Unit Price without VAT: | 171,56000 Kč |
|---|---|
| Unit Price with VAT: | 207,58760 Kč |


