


C1DXS-1036M | |
|---|---|
DigiKey Part Number | C1DXS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C1DXS-1036M |
Description | IDC CABLE - CKR10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,56000 Kč | 175,56 Kč |
| 10 | 134,55200 Kč | 1 345,52 Kč |
| 25 | 121,45000 Kč | 3 036,25 Kč |
| 50 | 112,59220 Kč | 5 629,61 Kč |
| 100 | 104,54480 Kč | 10 454,48 Kč |
| 250 | 95,04748 Kč | 23 761,87 Kč |
| 500 | 88,64366 Kč | 44 321,83 Kč |
| 1 000 | 82,84754 Kč | 82 847,54 Kč |
| 2 500 | 76,76800 Kč | 191 920,00 Kč |
| Unit Price without VAT: | 175,56000 Kč |
|---|---|
| Unit Price with VAT: | 212,42760 Kč |


