10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C1DXS-1036G

DigiKey Part Number
C1DXS-1036G-ND
Manufacturer
Manufacturer Product Number
C1DXS-1036G
Description
IDC CABLE - CKR10S/AE10G/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,82000 Kč160,82 Kč
10123,20600 Kč1 232,06 Kč
25111,19440 Kč2 779,86 Kč
50103,06500 Kč5 153,25 Kč
10095,67860 Kč9 567,86 Kč
25086,95840 Kč21 739,60 Kč
50081,07828 Kč40 539,14 Kč
1 00075,75600 Kč75 756,00 Kč
2 50069,60418 Kč174 010,45 Kč
Manufacturers Standard Package
Unit Price without VAT:160,82000 Kč
Unit Price with VAT:194,59220 Kč
Alternate Color
IDC CABLE - CKR10S/AE10M/X
In-Stock: 0
Unit Price: 175,56000 Kč