


C1DXG-4036M | |
|---|---|
DigiKey Part Number | C1DXG-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C1DXG-4036M |
Description | IDC CABLE - CKR40G/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,47000 Kč | 414,47 Kč |
| 10 | 319,13900 Kč | 3 191,39 Kč |
| 25 | 288,77240 Kč | 7 219,31 Kč |
| 50 | 268,24860 Kč | 13 412,43 Kč |
| 100 | 249,64250 Kč | 24 964,25 Kč |
| 250 | 227,70628 Kč | 56 926,57 Kč |
| 500 | 212,93338 Kč | 106 466,69 Kč |
| 1 000 | 200,56124 Kč | 200 561,24 Kč |
| Unit Price without VAT: | 414,47000 Kč |
|---|---|
| Unit Price with VAT: | 501,50870 Kč |


