


C1DXG-4036G | |
|---|---|
DigiKey Part Number | C1DXG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C1DXG-4036G |
Description | IDC CABLE - CKR40G/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,22000 Kč | 361,22 Kč |
| 10 | 277,96500 Kč | 2 779,65 Kč |
| 25 | 251,42120 Kč | 6 285,53 Kč |
| 50 | 233,47400 Kč | 11 673,70 Kč |
| 100 | 217,19600 Kč | 21 719,60 Kč |
| 250 | 198,00472 Kč | 49 501,18 Kč |
| 500 | 185,07666 Kč | 92 538,33 Kč |
| 1 000 | 173,38464 Kč | 173 384,64 Kč |
| Unit Price without VAT: | 361,22000 Kč |
|---|---|
| Unit Price with VAT: | 437,07620 Kč |


