


C1DXG-1636M | |
|---|---|
DigiKey Part Number | C1DXG-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C1DXG-1636M |
Description | IDC CABLE - CKR16G/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,18000 Kč | 240,18 Kč |
| 10 | 184,41900 Kč | 1 844,19 Kč |
| 25 | 166,60640 Kč | 4 165,16 Kč |
| 50 | 154,56180 Kč | 7 728,09 Kč |
| 100 | 143,63050 Kč | 14 363,05 Kč |
| 250 | 130,73312 Kč | 32 683,28 Kč |
| 500 | 122,04158 Kč | 61 020,79 Kč |
| 1 000 | 114,17667 Kč | 114 176,67 Kč |
| Unit Price without VAT: | 240,18000 Kč |
|---|---|
| Unit Price with VAT: | 290,61780 Kč |


