


C1DXG-1636G | |
|---|---|
DigiKey Part Number | C1DXG-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C1DXG-1636G |
Description | IDC CABLE - CKR16G/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,24000 Kč | 217,24 Kč |
| 10 | 166,73700 Kč | 1 667,37 Kč |
| 25 | 150,59160 Kč | 3 764,79 Kč |
| 50 | 139,66680 Kč | 6 983,34 Kč |
| 100 | 129,75640 Kč | 12 975,64 Kč |
| 250 | 118,06104 Kč | 29 515,26 Kč |
| 500 | 110,17738 Kč | 55 088,69 Kč |
| 1 000 | 103,04354 Kč | 103 043,54 Kč |
| Unit Price without VAT: | 217,24000 Kč |
|---|---|
| Unit Price with VAT: | 262,86040 Kč |


