C1CXS-40 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1CXS-40 M
Part Number Breakdown CW 1or3

C1CXS-4036M

DigiKey Part Number
C1CXS-4036M-ND
Manufacturer
Manufacturer Product Number
C1CXS-4036M
Description
IDC CABLE - CKC40S/AE40M/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,54000 Kč299,54 Kč
10230,20300 Kč2 302,03 Kč
25208,10040 Kč5 202,51 Kč
50193,15480 Kč9 657,74 Kč
100179,59860 Kč17 959,86 Kč
250163,60988 Kč40 902,47 Kč
500152,83732 Kč76 418,66 Kč
1 000143,09243 Kč143 092,43 Kč
Manufacturers Standard Package
Unit Price without VAT:299,54000 Kč
Unit Price with VAT:362,44340 Kč
Alternate Color
IDC CABLE - CKC40S/AE40G/X
In-Stock: 0
Unit Price: 243,97000 Kč