


C1CXS-4036G | |
|---|---|
DigiKey Part Number | C1CXS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C1CXS-4036G |
Description | IDC CABLE - CKC40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,97000 Kč | 243,97 Kč |
| 10 | 187,40800 Kč | 1 874,08 Kč |
| 25 | 169,31760 Kč | 4 232,94 Kč |
| 50 | 157,07940 Kč | 7 853,97 Kč |
| 100 | 145,97750 Kč | 14 597,75 Kč |
| 250 | 132,87688 Kč | 33 219,22 Kč |
| 500 | 124,04892 Kč | 62 024,46 Kč |
| 1 000 | 116,06086 Kč | 116 060,86 Kč |
| Unit Price without VAT: | 243,97000 Kč |
|---|---|
| Unit Price with VAT: | 295,20370 Kč |


