


C1CXS-2636M | |
|---|---|
DigiKey Part Number | C1CXS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C1CXS-2636M |
Description | IDC CABLE - CKC26S/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,13000 Kč | 223,13 Kč |
| 10 | 171,24200 Kč | 1 712,42 Kč |
| 25 | 154,68400 Kč | 3 867,10 Kč |
| 50 | 143,47260 Kč | 7 173,63 Kč |
| 100 | 133,30120 Kč | 13 330,12 Kč |
| 250 | 121,29768 Kč | 30 324,42 Kč |
| 500 | 113,20774 Kč | 56 603,87 Kč |
| 1 000 | 105,88697 Kč | 105 886,97 Kč |
| Unit Price without VAT: | 223,13000 Kč |
|---|---|
| Unit Price with VAT: | 269,98730 Kč |


