26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C1CXS-2636G

DigiKey Part Number
C1CXS-2636G-ND
Manufacturer
Manufacturer Product Number
C1CXS-2636G
Description
IDC CABLE - CKC26S/AE26G/X
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,08000 Kč186,08 Kč
10142,63500 Kč1 426,35 Kč
25128,77560 Kč3 219,39 Kč
50119,39560 Kč5 969,78 Kč
100110,87880 Kč11 087,88 Kč
250100,82696 Kč25 206,74 Kč
50094,05056 Kč47 025,28 Kč
1 00087,91659 Kč87 916,59 Kč
2 50081,92315 Kč204 807,88 Kč
Manufacturers Standard Package
Unit Price without VAT:186,08000 Kč
Unit Price with VAT:225,15680 Kč
Alternate Color
IDC CABLE - CKC26S/AE26M/X
In-Stock: 0
Unit Price: 223,13000 Kč