


C1CXS-2036M | |
|---|---|
DigiKey Part Number | C1CXS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C1CXS-2036M |
Description | IDC CABLE - CKC20S/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,71000 Kč | 190,71 Kč |
| 10 | 146,21300 Kč | 1 462,13 Kč |
| 25 | 132,01720 Kč | 3 300,43 Kč |
| 50 | 122,40580 Kč | 6 120,29 Kč |
| 100 | 113,68050 Kč | 11 368,05 Kč |
| 250 | 103,38412 Kč | 25 846,03 Kč |
| 500 | 96,44268 Kč | 48 221,34 Kč |
| 1 000 | 90,16031 Kč | 90 160,31 Kč |
| Unit Price without VAT: | 190,71000 Kč |
|---|---|
| Unit Price with VAT: | 230,75910 Kč |


