


C1CXS-2036G | |
|---|---|
DigiKey Part Number | C1CXS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C1CXS-2036G |
Description | IDC CABLE - CKC20S/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,98000 Kč | 159,98 Kč |
| 10 | 122,59500 Kč | 1 225,95 Kč |
| 25 | 110,63880 Kč | 2 765,97 Kč |
| 50 | 102,54720 Kč | 5 127,36 Kč |
| 100 | 95,19650 Kč | 9 519,65 Kč |
| 250 | 86,51972 Kč | 21 629,93 Kč |
| 500 | 80,66782 Kč | 40 333,91 Kč |
| 1 000 | 75,37079 Kč | 75 370,79 Kč |
| 2 500 | 69,21712 Kč | 173 042,80 Kč |
| Unit Price without VAT: | 159,98000 Kč |
|---|---|
| Unit Price with VAT: | 193,57580 Kč |


