C1CXS-16 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1CXS-16 M
Part Number Breakdown CW 1or3

C1CXS-1636M

DigiKey Part Number
C1CXS-1636M-ND
Manufacturer
Manufacturer Product Number
C1CXS-1636M
Description
IDC CABLE - CKC16S/AE16M/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,72000 Kč174,72 Kč
10133,96200 Kč1 339,62 Kč
25120,92800 Kč3 023,20 Kč
50112,10380 Kč5 605,19 Kč
100104,09010 Kč10 409,01 Kč
25094,63324 Kč23 658,31 Kč
50088,25634 Kč44 128,17 Kč
1 00082,48421 Kč82 484,21 Kč
2 50076,39963 Kč190 999,08 Kč
Manufacturers Standard Package
Unit Price without VAT:174,72000 Kč
Unit Price with VAT:211,41120 Kč
Alternate Color
IDC CABLE - CKC16S/AE16G/X
In-Stock: 0
Unit Price: 150,93000 Kč