C1CXS-16 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1CXS-16 G
Part Number Breakdown CW 1or3

C1CXS-1636G

DigiKey Part Number
C1CXS-1636G-ND
Manufacturer
Manufacturer Product Number
C1CXS-1636G
Description
IDC CABLE - CKC16S/AE16G/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,93000 Kč150,93 Kč
10115,60700 Kč1 156,07 Kč
25104,31520 Kč2 607,88 Kč
5096,66580 Kč4 833,29 Kč
10089,72560 Kč8 972,56 Kč
25081,53088 Kč20 382,72 Kč
50076,00314 Kč38 001,57 Kč
1 00070,99912 Kč70 999,12 Kč
2 50065,11068 Kč162 776,70 Kč
Manufacturers Standard Package
Unit Price without VAT:150,93000 Kč
Unit Price with VAT:182,62530 Kč
Alternate Color
IDC CABLE - CKC16S/AE16M/X
In-Stock: 0
Unit Price: 174,72000 Kč