


C1BXG-3436M | |
|---|---|
DigiKey Part Number | C1BXG-3436M-ND |
Manufacturer | |
Manufacturer Product Number | C1BXG-3436M |
Description | IDC CABLE - CSR34G/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,69000 Kč | 370,69 Kč |
| 10 | 285,14300 Kč | 2 851,43 Kč |
| 25 | 257,93840 Kč | 6 448,46 Kč |
| 50 | 239,53640 Kč | 11 976,82 Kč |
| 100 | 222,85420 Kč | 22 285,42 Kč |
| 250 | 203,18216 Kč | 50 795,54 Kč |
| 500 | 189,93204 Kč | 94 966,02 Kč |
| 1 000 | 177,94807 Kč | 177 948,07 Kč |
| Unit Price without VAT: | 370,69000 Kč |
|---|---|
| Unit Price with VAT: | 448,53490 Kč |


