34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C1BXG-3436G

DigiKey Part Number
C1BXG-3436G-ND
Manufacturer
Manufacturer Product Number
C1BXG-3436G
Description
IDC CABLE - CSR34G/AE34G/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1325,01000 Kč325,01 Kč
10249,86400 Kč2 498,64 Kč
25225,93400 Kč5 648,35 Kč
50209,75480 Kč10 487,74 Kč
100195,07460 Kč19 507,46 Kč
250177,76472 Kč44 441,18 Kč
500166,10176 Kč83 050,88 Kč
1 000155,55424 Kč155 554,24 Kč
Manufacturers Standard Package
Unit Price without VAT:325,01000 Kč
Unit Price with VAT:393,26210 Kč
Alternate Color
IDC CABLE - CSR34G/AE34M/X
In-Stock: 0
Unit Price: 370,69000 Kč