


C1AXG-4036M | |
|---|---|
DigiKey Part Number | C1AXG-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C1AXG-4036M |
Description | IDC CABLE - CSC40G/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,74000 Kč | 375,74 Kč |
| 10 | 289,18500 Kč | 2 891,85 Kč |
| 25 | 261,60080 Kč | 6 540,02 Kč |
| 50 | 242,95060 Kč | 12 147,53 Kč |
| 100 | 226,03910 Kč | 22 603,91 Kč |
| 250 | 206,09804 Kč | 51 524,51 Kč |
| 500 | 192,66644 Kč | 96 333,22 Kč |
| 1 000 | 180,51785 Kč | 180 517,85 Kč |
| Unit Price without VAT: | 375,74000 Kč |
|---|---|
| Unit Price with VAT: | 454,64540 Kč |


