


C1AXG-4036G | |
|---|---|
DigiKey Part Number | C1AXG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C1AXG-4036G |
Description | IDC CABLE - CSC40G/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,07000 Kč | 322,07 Kč |
| 10 | 247,54800 Kč | 2 475,48 Kč |
| 25 | 223,82880 Kč | 5 595,72 Kč |
| 50 | 207,79720 Kč | 10 389,86 Kč |
| 100 | 193,24740 Kč | 19 324,74 Kč |
| 250 | 176,09420 Kč | 44 023,55 Kč |
| 500 | 164,53690 Kč | 82 268,45 Kč |
| 1 000 | 154,08221 Kč | 154 082,21 Kč |
| Unit Price without VAT: | 322,07000 Kč |
|---|---|
| Unit Price with VAT: | 389,70470 Kč |


