


C1AXG-1436M | |
|---|---|
DigiKey Part Number | C1AXG-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C1AXG-1436M |
Description | IDC CABLE - CSC14G/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,40000 Kč | 204,40 Kč |
| 10 | 156,84400 Kč | 1 568,44 Kč |
| 25 | 141,64120 Kč | 3 541,03 Kč |
| 50 | 131,34780 Kč | 6 567,39 Kč |
| 100 | 122,00790 Kč | 12 200,79 Kč |
| 250 | 110,98656 Kč | 27 746,64 Kč |
| 500 | 103,55548 Kč | 51 777,74 Kč |
| 1 000 | 96,83232 Kč | 96 832,32 Kč |
| Unit Price without VAT: | 204,40000 Kč |
|---|---|
| Unit Price with VAT: | 247,32400 Kč |


