


C1AXG-1436G | |
|---|---|
DigiKey Part Number | C1AXG-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C1AXG-1436G |
Description | IDC CABLE - CSC14G/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,03000 Kč | 177,03 Kč |
| 10 | 135,79400 Kč | 1 357,94 Kč |
| 25 | 122,58680 Kč | 3 064,67 Kč |
| 50 | 113,64060 Kč | 5 682,03 Kč |
| 100 | 105,52150 Kč | 10 552,15 Kč |
| 250 | 95,93832 Kč | 23 984,58 Kč |
| 500 | 89,47766 Kč | 44 738,83 Kč |
| 1 000 | 83,62891 Kč | 83 628,91 Kč |
| 2 500 | 77,56108 Kč | 193 902,70 Kč |
| Unit Price without VAT: | 177,03000 Kč |
|---|---|
| Unit Price with VAT: | 214,20630 Kč |


