CxRRG-14 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CxRRG-14 G
Part Number Breakdown CW

C0RRG-1436G

DigiKey Part Number
C0RRG-1436G-ND
Manufacturer
Manufacturer Product Number
C0RRG-1436G
Description
DIP CABLE - CDR14G/AE14G/CDR14G
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,30000 Kč218,30 Kč
10167,53600 Kč1 675,36 Kč
25151,32560 Kč3 783,14 Kč
50140,35260 Kč7 017,63 Kč
100130,40000 Kč13 040,00 Kč
250118,65268 Kč29 663,17 Kč
500110,73520 Kč55 367,60 Kč
1 000103,57051 Kč103 570,51 Kč
Manufacturers Standard Package
Unit Price without VAT:218,30000 Kč
Unit Price with VAT:264,14300 Kč
Alternate Color
DIP CABLE - CDR14G/AE14M/CDR14G
In-Stock: 0
Unit Price: 244,75000 Kč
Alternate Length
DIP CABLE - CDR14G/AE14G/CDR14G
In-Stock: 0
Unit Price: 193,51000 Kč
DIP CABLE - CDR14G/AE14G/CDR14G
In-Stock: 0
Unit Price: 203,51000 Kč