


C0RRG-1406G | |
|---|---|
DigiKey Part Number | C0RRG-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-1406G |
Description | DIP CABLE - CDR14G/AE14G/CDR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,51000 Kč | 193,51 Kč |
| 10 | 148,49700 Kč | 1 484,97 Kč |
| 25 | 134,08680 Kč | 3 352,17 Kč |
| 50 | 124,33420 Kč | 6 216,71 Kč |
| 100 | 115,48360 Kč | 11 548,36 Kč |
| 250 | 105,03320 Kč | 26 258,30 Kč |
| 500 | 97,98848 Kč | 48 994,24 Kč |
| 1 000 | 91,61284 Kč | 91 612,84 Kč |
| Unit Price without VAT: | 193,51000 Kč |
|---|---|
| Unit Price with VAT: | 234,14710 Kč |




