


C0PPS-2436G | |
|---|---|
DigiKey Part Number | C0PPS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPS-2436G |
Description | DIP CABLE - CDP24S/AE24G/CDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,96000 Kč | 283,96 Kč |
| 10 | 218,14100 Kč | 2 181,41 Kč |
| 25 | 197,17120 Kč | 4 929,28 Kč |
| 50 | 182,98340 Kč | 9 149,17 Kč |
| 100 | 170,11770 Kč | 17 011,77 Kč |
| 250 | 154,94148 Kč | 38 735,37 Kč |
| 500 | 144,71496 Kč | 72 357,48 Kč |
| 1 000 | 135,46349 Kč | 135 463,49 Kč |
| Unit Price without VAT: | 283,96000 Kč |
|---|---|
| Unit Price with VAT: | 343,59160 Kč |




