


C0PPS-2406G | |
|---|---|
DigiKey Part Number | C0PPS-2406G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPS-2406G |
Description | DIP CABLE - CDP24S/AE24G/CDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,29000 Kč | 242,29 Kč |
| 10 | 185,97700 Kč | 1 859,77 Kč |
| 25 | 168,01280 Kč | 4 200,32 Kč |
| 50 | 155,87100 Kč | 7 793,55 Kč |
| 100 | 144,84930 Kč | 14 484,93 Kč |
| 250 | 131,84792 Kč | 32 961,98 Kč |
| 500 | 123,08440 Kč | 61 542,20 Kč |
| 1 000 | 115,15571 Kč | 115 155,71 Kč |
| Unit Price without VAT: | 242,29000 Kč |
|---|---|
| Unit Price with VAT: | 293,17090 Kč |




