


C0PPG-4036G | |
|---|---|
DigiKey Part Number | C0PPG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-4036G |
Description | DIP CABLE - CDP40G/AE40G/CDP40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,13000 Kč | 470,13 Kč |
| 10 | 362,31700 Kč | 3 623,17 Kč |
| 25 | 327,97240 Kč | 8 199,31 Kč |
| 50 | 304,77200 Kč | 15 238,60 Kč |
| 100 | 283,73790 Kč | 28 373,79 Kč |
| 250 | 258,94940 Kč | 64 737,35 Kč |
| 500 | 242,25664 Kč | 121 128,32 Kč |
| Unit Price without VAT: | 470,13000 Kč |
|---|---|
| Unit Price with VAT: | 568,85730 Kč |




