


C0PPG-4018G | |
|---|---|
DigiKey Part Number | C0PPG-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-4018G |
Description | DIP CABLE - CDP40G/AE40G/CDP40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,10000 Kč | 431,10 Kč |
| 10 | 332,04300 Kč | 3 320,43 Kč |
| 25 | 300,49680 Kč | 7 512,42 Kč |
| 50 | 279,17900 Kč | 13 958,95 Kč |
| 100 | 259,84820 Kč | 25 984,82 Kč |
| 250 | 237,06524 Kč | 59 266,31 Kč |
| 500 | 221,72206 Kč | 110 861,03 Kč |
| Unit Price without VAT: | 431,10000 Kč |
|---|---|
| Unit Price with VAT: | 521,63100 Kč |




