CU3216SASDLR009-NH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 134 145
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 17 538
Unit Price: 14,07000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1 484
Unit Price: 17,01000 Kč
Datasheet
USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
CU3216SASDLR009-NH
CviLux Group USB type C Connectors – CU Series

CU3216SASDLR009-NH

DigiKey Part Number
2987-CU3216SASDLR009-NHTR-ND - Tape & Reel (TR)
2987-CU3216SASDLR009-NHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CU3216SASDLR009-NH
Description
CONN RCPT TYPE C 24POS SMD RA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 40013,32463 Kč31 979,11 Kč
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč