


USB4105-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4105-GF-ATR-ND - Tape & Reel (TR) 2073-USB4105-GF-ACT-ND - Cut Tape (CT) 2073-USB4105-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4105-GF-A |
Description | CONN RCP USB2.0 TYP C 16P SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4105-GF-A Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 25 | 13,30440 Kč | 332,61 Kč |
| 50 | 12,67020 Kč | 633,51 Kč |
| 100 | 12,06340 Kč | 1 206,34 Kč |
| 250 | 11,30700 Kč | 2 826,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,41554 Kč | 8 332,43 Kč |
| 1 600 | 9,91828 Kč | 15 869,25 Kč |
| 2 400 | 9,63861 Kč | 23 132,66 Kč |
| 4 000 | 9,29744 Kč | 37 189,76 Kč |
| 5 600 | 9,07935 Kč | 50 844,36 Kč |
| 8 000 | 8,85386 Kč | 70 830,88 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |









