USB-C (USB TYPE-C) Plug Connector 24 Position Board Cutout, Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Plug Connector 24 Position Board Cutout, Surface Mount, Right Angle
CviLux Group USB type C Connectors – CU Series

CU3124PAAHLA002-NH

DigiKey Part Number
2987-CU3124PAAHLA002-NH-ND
Manufacturer
Manufacturer Product Number
CU3124PAAHLA002-NH
Description
USB TYPE C 24 CIRCUITS PLUG PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Plug Connector 24 Position Board Cutout, Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
-
Mounting Type
Board Cutout, Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 00010,84064 Kč21 681,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,84064 Kč
Unit Price with VAT:13,11717 Kč