CP60T031PP0-HC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP60T031PP0-HC

DigiKey Part Number
2987-CP60T031PP0-HCTR-ND - Tape & Reel (TR)
2987-CP60T031PP0-HCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CP60T031PP0-HC
Description
RECEPTACLE CRIMP TERMINAL 14~16A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 2501,72664 Kč7 338,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1,72664 Kč
Unit Price with VAT:2,08923 Kč