
CM07P60T030 | |
|---|---|
DigiKey Part Number | 2987-CM07P60T030-ND |
Manufacturer | |
Manufacturer Product Number | CM07P60T030 |
Description | CRIMP TOOL FOR CP60T031PP0-HC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 9 451,72500 Kč | 18 903,45 Kč |
| Unit Price without VAT: | 9 451,72500 Kč |
|---|---|
| Unit Price with VAT: | 11 436,58725 Kč |


