
CI63T012PP0 | |
|---|---|
DigiKey Part Number | 2987-CI63T012PP0TR-ND - Tape & Reel (TR) 2987-CI63T012PP0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI63T012PP0 |
Description | 1.20MM(.048) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Non-Gendered |
Manufacturer Cvilux USA | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0781720410 | Molex | 2 812 | WM3992CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,71400 Kč | 17,85 Kč |
| 50 | 0,67620 Kč | 33,81 Kč |
| 100 | 0,64460 Kč | 64,46 Kč |
| 250 | 0,60476 Kč | 151,19 Kč |
| 500 | 0,57576 Kč | 287,88 Kč |
| 1 000 | 0,54826 Kč | 548,26 Kč |
| 2 500 | 0,51386 Kč | 1 284,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,45277 Kč | 6 791,55 Kč |
| 30 000 | 0,43114 Kč | 12 934,20 Kč |
| 45 000 | 0,41897 Kč | 18 853,65 Kč |
| 75 000 | 0,40414 Kč | 30 310,50 Kč |
| 105 000 | 0,39465 Kč | 41 438,25 Kč |
| 150 000 | 0,38485 Kč | 57 727,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



