Non-Gendered Contact Gold 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI63T012PP0

DigiKey Part Number
2987-CI63T012PP0TR-ND - Tape & Reel (TR)
2987-CI63T012PP0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI63T012PP0
Description
1.20MM(.048) WIRE TO BOARD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Non-Gendered
Manufacturer
Cvilux USA
Contact Termination
Crimp
Series
Wire Gauge
28-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0781720410Molex2 812WM3992CT-ND2,10000 KčSimilar
In-Stock: 9 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
250,71400 Kč17,85 Kč
500,67620 Kč33,81 Kč
1000,64460 Kč64,46 Kč
2500,60476 Kč151,19 Kč
5000,57576 Kč287,88 Kč
1 0000,54826 Kč548,26 Kč
2 5000,51386 Kč1 284,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,45277 Kč6 791,55 Kč
30 0000,43114 Kč12 934,20 Kč
45 0000,41897 Kč18 853,65 Kč
75 0000,40414 Kč30 310,50 Kč
105 0000,39465 Kč41 438,25 Kč
150 0000,38485 Kč57 727,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč