
CI52T031BE0 | |
|---|---|
DigiKey Part Number | 2987-CI52T031BE0TR-ND - Tape & Reel (TR) 2987-CI52T031BE0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI52T031BE0 |
Description | 3.96MM(.156) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,92600 Kč | 9,26 Kč |
| 25 | 0,87560 Kč | 21,89 Kč |
| 50 | 0,82940 Kč | 41,47 Kč |
| 100 | 0,79150 Kč | 79,15 Kč |
| 250 | 0,74096 Kč | 185,24 Kč |
| 500 | 0,70560 Kč | 352,80 Kč |
| 1 000 | 0,67171 Kč | 671,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,61478 Kč | 2 151,73 Kč |
| 7 000 | 0,58540 Kč | 4 097,80 Kč |
| 10 500 | 0,56887 Kč | 5 973,14 Kč |
| 17 500 | 0,54872 Kč | 9 602,60 Kč |
| 24 500 | 0,53584 Kč | 13 128,08 Kč |
| 35 000 | 0,52252 Kč | 18 288,20 Kč |
| 87 500 | 0,48979 Kč | 42 856,62 Kč |
| 175 000 | 0,46642 Kč | 81 623,50 Kč |
| 350 000 | 0,44417 Kč | 155 459,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |













