
CM07I520000 | |
|---|---|
DigiKey Part Number | 2987-CM07I520000-ND |
Manufacturer | |
Manufacturer Product Number | CM07I520000 |
Description | HAND TOOL FOR CI52 SERIES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 416,64000 Kč | 5 416,64 Kč |
| 5 | 5 020,79000 Kč | 25 103,95 Kč |
| 10 | 4 859,52500 Kč | 48 595,25 Kč |
| 25 | 4 654,42520 Kč | 116 360,63 Kč |
| Unit Price without VAT: | 5 416,64000 Kč |
|---|---|
| Unit Price with VAT: | 6 554,13440 Kč |


