CI15T011PE0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI15T011PE0

DigiKey Part Number
2987-CI15T011PE0TR-ND - Tape & Reel (TR)
2987-CI15T011PE0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI15T011PE0
Description
1.50MM(.059) WIRE TO BOARD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-32 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-32 AWG
Contact Finish
Tin
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,40000 Kč4,00 Kč
250,38720 Kč9,68 Kč
500,36620 Kč18,31 Kč
1000,34730 Kč34,73 Kč
2500,32668 Kč81,67 Kč
5000,31070 Kč155,35 Kč
1 0000,29575 Kč295,75 Kč
2 5000,27719 Kč692,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,24424 Kč3 663,60 Kč
30 0000,23256 Kč6 976,80 Kč
45 0000,22599 Kč10 169,55 Kč
75 0000,21799 Kč16 349,25 Kč
105 0000,21287 Kč22 351,35 Kč
150 0000,20758 Kč31 137,00 Kč
375 0000,19458 Kč72 967,50 Kč
750 0000,18530 Kč138 975,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč