
CI1110M1VR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI1110M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI1110M1VR0-NHCT-ND - Cut Tape (CT) 2987-CI1110M1VR0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI1110M1VR0-NH |
Description | 10 POS 1.00MM(.039) SINGLE ROW S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 4,00430 Kč | 400,43 Kč |
| 500 | 3,57302 Kč | 1 786,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,40210 Kč | 3 402,10 Kč |
| 2 000 | 3,23947 Kč | 6 478,94 Kč |
| 3 000 | 3,14809 Kč | 9 444,27 Kč |
| 5 000 | 3,03660 Kč | 15 183,00 Kč |
| 7 000 | 2,96534 Kč | 20 757,38 Kč |
| 10 000 | 2,89164 Kč | 28 916,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


