
CI1106M1HR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI1106M1HR0-NHTR-ND - Tape & Reel (TR) 2987-CI1106M1HR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI1106M1HR0-NH |
Description | 6POS 1.00MM(.039) SINGLE ROW RIG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.069" (1.75mm) |
Mfr | Insulation Height 0.116" (2.95mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A (AC/DC) |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 2,57650 Kč | 257,65 Kč |
| 500 | 2,29886 Kč | 1 149,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,12696 Kč | 3 190,44 Kč |
| 3 000 | 2,02526 Kč | 6 075,78 Kč |
| 4 500 | 1,96812 Kč | 8 856,54 Kč |
| 7 500 | 1,89839 Kč | 14 237,92 Kč |
| 10 500 | 1,85384 Kč | 19 465,32 Kč |
| 15 000 | 1,80776 Kč | 27 116,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











