
CF5040FD0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF5040FD0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF5040FD0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF5040FD0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF5040FD0R0-05-NH |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,41000 Kč | 74,10 Kč |
| 25 | 6,93800 Kč | 173,45 Kč |
| 50 | 6,60540 Kč | 330,27 Kč |
| 100 | 6,28970 Kč | 628,97 Kč |
| 250 | 5,89484 Kč | 1 473,71 Kč |
| 500 | 5,61320 Kč | 2 806,60 Kč |
| 1 000 | 5,34502 Kč | 5 345,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,94626 Kč | 14 838,78 Kč |
| 6 000 | 4,71011 Kč | 28 260,66 Kč |
| 9 000 | 4,57730 Kč | 41 195,70 Kč |
| 15 000 | 4,41535 Kč | 66 230,25 Kč |
| 21 000 | 4,31181 Kč | 90 548,01 Kč |
| 30 000 | 4,20475 Kč | 126 142,50 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |



