
CF20401U0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20401U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20401U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20401U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20401U0R0-NH |
Description | CONN FFC FPC TOP 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,50840 Kč | 212,71 Kč |
| 50 | 8,10100 Kč | 405,05 Kč |
| 100 | 7,71470 Kč | 771,47 Kč |
| 250 | 7,23088 Kč | 1 807,72 Kč |
| 500 | 6,88566 Kč | 3 442,83 Kč |
| 1 000 | 6,55642 Kč | 6 556,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,24344 Kč | 12 486,88 Kč |
| 4 000 | 5,94537 Kč | 23 781,48 Kč |
| 6 000 | 5,77771 Kč | 34 666,26 Kč |
| 10 000 | 5,57323 Kč | 55 732,30 Kč |
| 14 000 | 5,44256 Kč | 76 195,84 Kč |
| 20 000 | 5,30739 Kč | 106 147,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





