
CF20201U0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF20201U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20201U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20201U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20201U0R0-NH |
Description | CONN FFC FPC TOP 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
10 | 6,16600 Kč | 61,66 Kč |
25 | 5,77400 Kč | 144,35 Kč |
50 | 5,49500 Kč | 274,75 Kč |
100 | 5,23250 Kč | 523,25 Kč |
250 | 4,90420 Kč | 1 226,05 Kč |
500 | 4,67008 Kč | 2 335,04 Kč |
1 000 | 4,44679 Kč | 4 446,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 4,23443 Kč | 8 468,86 Kč |
4 000 | 4,03222 Kč | 16 128,88 Kč |
6 000 | 3,91851 Kč | 23 511,06 Kč |
10 000 | 3,77979 Kč | 37 797,90 Kč |
14 000 | 3,69115 Kč | 51 676,10 Kč |
20 000 | 3,59946 Kč | 71 989,20 Kč |
50 000 | 3,37430 Kč | 168 715,00 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |