
CA3208M1300 | |
|---|---|
DigiKey Part Number | 2987-CA3208M1300TR-ND - Tape & Reel (TR) 2987-CA3208M1300CT-ND - Cut Tape (CT) 2987-CA3208M1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA3208M1300 |
Description | 1.27MM (.050") FEMALE TOP ENTRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.207" (5.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Polarizing Key | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 230VAC/DC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 6,39500 Kč | 63,95 Kč |
| 100 | 5,43660 Kč | 543,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,69404 Kč | 3 755,23 Kč |
| 1 600 | 4,46986 Kč | 7 151,78 Kč |
| 2 400 | 4,34366 Kč | 10 424,78 Kč |
| 4 000 | 4,18985 Kč | 16 759,40 Kč |
| 5 600 | 4,09153 Kč | 22 912,57 Kč |
| 8 000 | 3,98988 Kč | 31 919,04 Kč |
| 20 000 | 3,74018 Kč | 74 803,60 Kč |
| 40 000 | 3,56182 Kč | 142 472,80 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |


