8 Position Rectangular Header Connector IDC Tin 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Header Connector IDC Tin 28 AWG
CviLux Group IDC Connectors – CA Series

CA3008P13I0

DigiKey Part Number
2987-CA3008P13I0-ND
Manufacturer
Manufacturer Product Number
CA3008P13I0
Description
1.27MM (.050") MALE IDC CONNECTO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Header Connector IDC Tin 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
8
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 951
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
424,87952 Kč204,94 Kč
1264,51294 Kč568,63 Kč
5044,09127 Kč2 062,00 Kč
1 0083,89588 Kč3 927,05 Kč
5 0403,47734 Kč17 525,79 Kč
10 0383,31230 Kč33 248,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč