T38433190 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 286,50510 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 313,99150 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 293,29585 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 209,40880 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 229,75160 Kč
Datasheet
Image for T38433190 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38433190

DigiKey Part Number
364-T38433190-ND
Manufacturer
Manufacturer Product Number
T38433190
Description
CONN BARRIER STRP 19CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
19
Number of Wire Entries
19
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Quick Connect (0.110"), Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel, Stainless
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25214,49880 Kč5 362,47 Kč
Manufacturers Standard Package
Unit Price without VAT:214,49880 Kč
Unit Price with VAT:259,54355 Kč