
T38413200 | |
|---|---|
DigiKey Part Number | 364-T38413200-ND |
Manufacturer | |
Manufacturer Product Number | T38413200 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 20 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 20 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-20 | Curtis Industries | 0 | 364-CFTP-20-ND | 543,90700 Kč | Parametric Equivalent |
| T38210200 | Curtis Industries | 0 | 364-T38210200-ND | 274,54045 Kč | Parametric Equivalent |
| T38212200 | Curtis Industries | 0 | 364-T38212200-ND | 303,32030 Kč | Parametric Equivalent |
| T38213200 | Curtis Industries | 0 | 364-T38213200-ND | 281,65455 Kč | Parametric Equivalent |
| T38410200 | Curtis Industries | 0 | 364-T38410200-ND | 177,52970 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 281,65455 Kč | 56 330,91 Kč |
| Unit Price without VAT: | 281,65455 Kč |
|---|---|
| Unit Price with VAT: | 340,80201 Kč |







