
T38410020 | |
|---|---|
DigiKey Part Number | 364-T38410020-ND |
Manufacturer | |
Manufacturer Product Number | T38410020 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-2 | Curtis Industries | 0 | 364-CFTP-2-ND | 136,28000 Kč | Parametric Equivalent |
| T38210020 | Curtis Industries | 0 | 364-T38210020-ND | 36,06300 Kč | Parametric Equivalent |
| T38212020 | Curtis Industries | 0 | 364-T38212020-ND | 38,98385 Kč | Parametric Equivalent |
| T38213020 | Curtis Industries | 0 | 364-T38213020-ND | 36,71395 Kč | Parametric Equivalent |
| T38412020 | Curtis Industries | 0 | 364-T38412020-ND | 41,24425 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 38,01165 Kč | 7 602,33 Kč |
| Unit Price without VAT: | 38,01165 Kč |
|---|---|
| Unit Price with VAT: | 45,99410 Kč |









