
T38263150 | |
|---|---|
DigiKey Part Number | 364-T38263150-ND |
Manufacturer | |
Manufacturer Product Number | T38263150 |
Description | CONN BARRIER STRP 15CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 15 | Mounting Type Chassis, Panel |
Number of Wire Entries 15 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38260150 | Curtis Industries | 0 | 364-T38260150-ND | 226,03505 Kč | Parametric Equivalent |
| T38262150 | Curtis Industries | 0 | 364-T38262150-ND | 247,70080 Kč | Parametric Equivalent |
| T38460150 | Curtis Industries | 0 | 364-T38460150-ND | 222,36040 Kč | Parametric Equivalent |
| T38462150 | Curtis Industries | 0 | 364-T38462150-ND | 243,17360 Kč | Parametric Equivalent |
| T38463150 | Curtis Industries | 0 | 364-T38463150-ND | 227,57640 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 231,53235 Kč | 46 306,47 Kč |
| Unit Price without VAT: | 231,53235 Kč |
|---|---|
| Unit Price with VAT: | 280,15414 Kč |







