T38231150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 243,17360 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 232,78400 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 243,17360 Kč
Datasheet
Image for T38231150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38231150

DigiKey Part Number
364-T38231150-ND
Manufacturer
Manufacturer Product Number
T38231150
Description
CONN BARRIER STRP 15CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
Quick Connect (0.110"), Insulated
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
15
Mounting Type
Chassis, Panel
Number of Wire Entries
15
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38238150Curtis Industries0364-T38238150-ND243,17360 KčParametric Equivalent
T38431150Curtis Industries0364-T38431150-ND232,78400 KčParametric Equivalent
T38438150Curtis Industries0364-T38438150-ND243,17360 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200236,70625 Kč47 341,25 Kč
Unit Price without VAT:236,70625 Kč
Unit Price with VAT:286,41456 Kč